BUL3N7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,524
Unit Price: RM4.26000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 3 A 60 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL3N7

DigiKey Part Number
BUL3N7-ND
Manufacturer
Manufacturer Product Number
BUL3N7
Description
TRANS NPN 400V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 3 A 60 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BUL3N7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
18 @ 700mA, 5V
Power - Max
60 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes