
BUL49DFP | |
|---|---|
DigiKey Part Number | BUL49DFP-ND |
Manufacturer | |
Manufacturer Product Number | BUL49DFP |
Description | TRANS NPN 450V 5A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 5 A 34 W Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 800mA, 4A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4 @ 7A, 10V | |
Power - Max | 34 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |


