
BUV20 | |
|---|---|
DigiKey Part Number | 497-7214-5-ND |
Manufacturer | |
Manufacturer Product Number | BUV20 |
Description | TRANS NPN 125V 50A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 50 A 8MHz 250 W Chassis Mount TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 125 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 5A, 50A | |
Current - Collector Cutoff (Max) | 3mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 25A, 2V | |
Power - Max | 250 W | |
Frequency - Transition | 8MHz | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |



