BZW06-33BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,687
Unit Price: RM3.07000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,701
Unit Price: RM1.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36,222
Unit Price: RM0.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36091
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.65731
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37352
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.65404
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,990
Unit Price: RM1.62000
Datasheet
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-33BRL

DigiKey Part Number
BZW06-33BRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW06-33BRL
Description
TVS DIODE 33.3VWM 69.7V DO204AC
Customer Reference
Detailed Description
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
450pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types