BZW50-10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM9.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.06530
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 488
Unit Price: RM10.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.93440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.93440
Datasheet

Similar


Littelfuse Inc.
In Stock: 2
Unit Price: RM2.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM10.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.50220
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.50220
Datasheet
23.4V Clamp 2564A (2.564kA) (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-10

DigiKey Part Number
497-12473-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-10
Description
TVS DIODE 10VWM 23.4VC R6
Customer Reference
Detailed Description
23.4V Clamp 2564A (2.564kA) (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
23.4V
Current - Peak Pulse (10/1000µs)
2564A (2.564kA) (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
24000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.