
BZW50-82 | |
|---|---|
DigiKey Part Number | 497-18698-1-ND - Cut Tape (CT) 497-18698-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-82 |
Description | TVS DIODE 82VWM 189VC R6 |
Customer Reference | |
Detailed Description | 189V Clamp 317A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 82V | |
Voltage - Breakdown (Min) | 91V | |
Voltage - Clamping (Max) @ Ipp | 189V | |
Current - Peak Pulse (10/1000µs) | 317A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General | |
Capacitance @ Frequency | 26000pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM6.31030 | RM631.03 |
| 200 | RM5.74885 | RM1,149.77 |
| 300 | RM5.46280 | RM1,638.84 |
| 500 | RM5.14130 | RM2,570.65 |
| Unit Price without VAT: | RM6.31030 |
|---|---|
| Unit Price with VAT: | RM6.94133 |

