CR14-MQP/1GE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 19,566
Unit Price: RM13.16000
Datasheet
RFID Reader IC 13.56MHz ISO 14443 I2C 5V 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR14-MQP/1GE

DigiKey Part Number
497-5719-5-ND
Manufacturer
Manufacturer Product Number
CR14-MQP/1GE
Description
IC RFID READER 13.56MHZ 16SO
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443 I2C 5V 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CR14-MQP/1GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443
Interface
I2C
Voltage - Supply
5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes