
DMV1500SDFD | |
|---|---|
DigiKey Part Number | 497-4198-5-ND |
Manufacturer | |
Manufacturer Product Number | DMV1500SDFD |
Description | DIODE ARRAY 600V 6A TO-220FPAB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 6A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | - | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.37559 | RM4,751.18 |
| Unit Price without VAT: | RM2.37559 |
|---|---|
| Unit Price with VAT: | RM2.61315 |

