Image for E-TDA7378 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7378

DigiKey Part Number
E-TDA7378-ND
Manufacturer
Manufacturer Product Number
E-TDA7378
Description
IC AMP AUDIO PWR 40W MULTIWATT15
Customer Reference
Detailed Description
Amplifier IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
-
Output Type
-
Max Output Power x Channels @ Load
-
Voltage - Supply
-
Features
-
Mounting Type
-
Operating Temperature
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.