11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610
ESDA Series

ESDA7P60-1U1M

DigiKey Part Number
497-16253-2-ND - Tape & Reel (TR)
497-16253-1-ND - Cut Tape (CT)
497-16253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA7P60-1U1M
Description
TVS DIODE 5VWM 11.6VC 1610
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Datasheet
 Datasheet
EDA/CAD Models
ESDA7P60-1U1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Mfr
Power - Peak Pulse
700W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
2-UDFN
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSPM2051MUT5Gonsemi125,786NSPM2051MUT5GOSCT-NDRM2.05000Direct
In-Stock: 31,223
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30000RM13.00
100RM0.82580RM82.58
500RM0.61944RM309.72
1,000RM0.55282RM552.82
2,000RM0.49666RM993.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.40956RM3,276.48
16,000RM0.37607RM6,017.12
24,000RM0.35901RM8,616.24
40,000RM0.33984RM13,593.60
56,000RM0.32849RM18,395.44
80,000RM0.31745RM25,396.00
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300