
KBMF01SC6 | |
|---|---|
DigiKey Part Number | 497-3712-2-ND - Tape & Reel (TR) 497-3712-1-ND - Cut Tape (CT) 497-3712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KBMF01SC6 |
Description | FILTER RC(PI) 39 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 39Ohms, C = 120pF SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | KBMF01SC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 39 | |
Values | R = 39Ohms, C = 120pF | |
ESD Protection | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Size / Dimension | 0.115" L x 0.064" W (2.93mm x 1.63mm) | |
Height | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.75700 | RM17.57 |
| 25 | RM1.62160 | RM40.54 |
| 50 | RM1.52400 | RM76.20 |
| 100 | RM1.43380 | RM143.38 |
| 250 | RM1.32196 | RM330.49 |
| 500 | RM1.24346 | RM621.73 |
| 1,000 | RM1.16971 | RM1,169.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.06165 | RM3,184.95 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

