L4973D5.1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 4,249
Unit Price: RM21.12000
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 5.1V (5.1V) 1 Output 3.5A 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4973D5.1

DigiKey Part Number
497-1412-5-ND
Manufacturer
Manufacturer Product Number
L4973D5.1
Description
IC REG BUCK ADJ/5.1V 3.5A 20SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 5.1V (5.1V) 1 Output 3.5A 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L4973D5.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V
Current - Output
Frequency - Switching
100kHz ~ 300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types