
L6234PD013TR | |
|---|---|
DigiKey Part Number | 497-5352-2-ND - Tape & Reel (TR) 497-5352-1-ND - Cut Tape (CT) 497-5352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6234PD013TR |
Description | IC MOTOR DRIVER 7V-52V 20POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6234PD013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 7V ~ 52V | |
Voltage - Load | 7V ~ 52V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.07000 | RM24.07 |
| 10 | RM18.45500 | RM184.55 |
| 25 | RM17.05720 | RM426.43 |
| 100 | RM15.51730 | RM1,551.73 |
| 250 | RM14.78336 | RM3,695.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM14.23843 | RM8,543.06 |
| 1,200 | RM13.89261 | RM16,671.13 |
| 1,800 | RM13.71941 | RM24,694.94 |
| Unit Price without VAT: | RM24.07000 |
|---|---|
| Unit Price with VAT: | RM26.47700 |



