


L79L05ACZ-TR | |
|---|---|
DigiKey Part Number | 497-1220-2-ND - Tape & Reel (TR) 497-1220-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L79L05ACZ-TR |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ACZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.87500 | RM8.75 |
| 25 | RM0.77680 | RM19.42 |
| 100 | RM0.66900 | RM66.90 |
| 250 | RM0.61748 | RM154.37 |
| 500 | RM0.58636 | RM293.18 |
| 1,000 | RM0.56074 | RM560.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53968 | RM1,079.36 |
| 4,000 | RM0.52235 | RM2,089.40 |
| 6,000 | RM0.51367 | RM3,082.02 |
| 10,000 | RM0.50404 | RM5,040.40 |
| 14,000 | RM0.49842 | RM6,977.88 |
| 20,000 | RM0.49301 | RM9,860.20 |
| 50,000 | RM0.48136 | RM24,068.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |




