
L9408FDIETR | |
|---|---|
DigiKey Part Number | L9408FDIETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9408FDIETR |
Description | IC REG ALTERNATOR BARE DIE |
Customer Reference | |
Detailed Description | PMIC Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 50mA | |
Voltage - Supply | 8.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

