Power Switch/Driver 1:8 800mA 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:8 800mA 28-SO
2 SO
28-SSOP

L9848TR

DigiKey Part Number
497-19282-2-ND - Tape & Reel (TR)
497-19282-1-ND - Cut Tape (CT)
497-19282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9848TR
Description
IC PWR DRIVER 1:8 28SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 800mA 28-SO
Datasheet
 Datasheet
EDA/CAD Models
L9848TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
-
Interface
SPI
Voltage - Load
4.75V ~ 5.25V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
800mA
Rds On (Typ)
1.5Ohm (Max)
Input Type
-
Features
PWM Input
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
28-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,140
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.02000RM17.02
10RM12.90000RM129.00
25RM11.87040RM296.76
100RM10.73890RM1,073.89
250RM10.19924RM2,549.81
500RM9.87388RM4,936.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.60619RM9,606.19
2,000RM9.38583RM18,771.66
3,000RM9.27548RM27,826.44
Manufacturers Standard Package
Unit Price without VAT:RM17.02000
Unit Price with VAT:RM18.72200