
L99MC6GJTR | |
|---|---|
DigiKey Part Number | 497-15410-2-ND - Tape & Reel (TR) 497-15410-1-ND - Cut Tape (CT) 497-15410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99MC6GJTR |
Description | IC PWR DRVR N-CHAN 1:6 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 600mA PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | L99MC6GJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | PWM Input, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.36000 | RM10.36 |
| 10 | RM7.72200 | RM77.22 |
| 25 | RM7.06200 | RM176.55 |
| 100 | RM6.33470 | RM633.47 |
| 250 | RM5.98784 | RM1,496.96 |
| 500 | RM5.77872 | RM2,889.36 |
| 1,000 | RM5.60666 | RM5,606.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.42499 | RM13,562.48 |
| 5,000 | RM5.31549 | RM26,577.45 |
| Unit Price without VAT: | RM10.36000 |
|---|---|
| Unit Price with VAT: | RM11.39600 |




