LD1086V50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 442
Unit Price: RM9.30000
Datasheet

Similar


Texas Instruments
In Stock: 316
Unit Price: RM9.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 590
Unit Price: RM25.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 282
Unit Price: RM29.39000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1086V50

DigiKey Part Number
497-3451-5-ND
Manufacturer
Manufacturer Product Number
LD1086V50
Description
IC REG LINEAR 5V 1.5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
LD1086V50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes