


LD1117DTC-R | |
|---|---|
DigiKey Part Number | 497-7775-2-ND - Tape & Reel (TR) 497-7775-1-ND - Cut Tape (CT) 497-7775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DTC-R |
Description | IC REG LINEAR POS ADJ 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DTC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.24500 | RM12.45 |
| 25 | RM1.11120 | RM27.78 |
| 100 | RM0.96370 | RM96.37 |
| 250 | RM0.89328 | RM223.32 |
| 500 | RM0.85088 | RM425.44 |
| 1,000 | RM0.81586 | RM815.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.77894 | RM1,947.35 |
| 5,000 | RM0.75668 | RM3,783.40 |
| 7,500 | RM0.74554 | RM5,591.55 |
| 12,500 | RM0.73319 | RM9,164.88 |
| 17,500 | RM0.72597 | RM12,704.48 |
| 25,000 | RM0.71903 | RM17,975.75 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |


