LD2982BM35R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,199
Unit Price: RM1,637.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2982BM35R

DigiKey Part Number
LD2982BM35R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD2982BM35R
Description
IC REG LINEAR 3.5V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 50mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
1.2 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes