


LDBL20D-25R | |
|---|---|
DigiKey Part Number | 497-LDBL20D-25RTR-ND - Tape & Reel (TR) 497-LDBL20D-25RCT-ND - Cut Tape (CT) 497-LDBL20D-25RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBL20D-25R |
Description | IC REG LIN 2.5V 200MA 4-STSTAMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-STSTAMP™ (0.47x0.47) |
Datasheet | Datasheet |
EDA/CAD Models | LDBL20D-25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFQFN | |
Supplier Device Package | 4-STSTAMP™ (0.47x0.47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.89200 | RM28.92 |
| 25 | RM2.61000 | RM65.25 |
| 100 | RM2.29980 | RM229.98 |
| 250 | RM2.15204 | RM538.01 |
| 500 | RM2.06306 | RM1,031.53 |
| 1,000 | RM1.98978 | RM1,989.78 |
| 2,500 | RM1.91244 | RM4,781.10 |
| 5,000 | RM1.86583 | RM9,329.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM1.80826 | RM27,123.90 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

