Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL212DR

DigiKey Part Number
497-17854-2-ND - Tape & Reel (TR)
497-17854-1-ND - Cut Tape (CT)
497-17854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL212DR
Description
IC REG LINEAR POS ADJ 1.2A 8-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LDL212DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
380 µA
Current - Supply (Max)
380 µA
PSRR
87dB ~ 50dB (120Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,739
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.19800RM11.98
25RM1.06680RM26.67
100RM0.92390RM92.39
250RM0.85592RM213.98
500RM0.81502RM407.51
1,000RM0.78126RM781.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.74565RM1,864.12
5,000RM0.72419RM3,620.95
7,500RM0.71343RM5,350.73
12,500RM0.70152RM8,769.00
17,500RM0.69456RM12,154.80
25,000RM0.68786RM17,196.50
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900