LDP35CARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.80250
Datasheet
55V Clamp 15A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP35CARL

DigiKey Part Number
497-LDP35CARLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDP35CARL
Description
TVS DIODE 35VWM 55VC R6
Customer Reference
Detailed Description
55V Clamp 15A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
LDP35CARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
35V (Max)
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
5W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6400pF @ 1MHz
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes