Parametric Equivalent
Similar



LF18ABDT-TR | |
|---|---|
DigiKey Part Number | 497-LF18ABDT-TR-ND - Tape & Reel (TR) 497-LF18ABDT-CT-ND - Cut Tape (CT) 497-LF18ABDT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF18ABDT-TR |
Description | IC REG LINEAR 1.8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF18ABDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.77000 | RM27.70 |
| 25 | RM2.49800 | RM62.45 |
| 100 | RM2.19970 | RM219.97 |
| 250 | RM2.05764 | RM514.41 |
| 500 | RM1.97182 | RM985.91 |
| 1,000 | RM1.90125 | RM1,901.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.82677 | RM4,566.93 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |



