LIS331HHTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9
Unit Price: RM10.48000
Datasheet
Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS331HHTR

DigiKey Part Number
497-19611-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIS331HHTR
Description
ACCEL 6-24G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LIS331HHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±6g, 12g, 24g
Sensitivity (LSB/g)
333 (±6g) ~ 83 (±24g)
Sensitivity (mV/g)
-
Bandwidth
25Hz ~ 500Hz
Output Type
I2C, SPI
Voltage - Supply
2.16V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types