LM139APT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,365
Unit Price: RM3.62000
Datasheet

Similar


Texas Instruments
In Stock: 1,321
Unit Price: RM9.06000
Datasheet

Similar


onsemi
In Stock: 2,686
Unit Price: RM1.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,963
Unit Price: RM3.74000
Datasheet

Similar


Texas Instruments
In Stock: 4,397
Unit Price: RM1.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,250
Unit Price: RM1.26000
Datasheet

Similar


Texas Instruments
In Stock: 12,058
Unit Price: RM2.60000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: RM2.32000
Datasheet

Similar


Texas Instruments
In Stock: 15,771
Unit Price: RM3.51000
Datasheet

Similar


Texas Instruments
In Stock: 8,445
Unit Price: RM3.35000
Datasheet

Similar


onsemi
In Stock: 1,302
Unit Price: RM1.46000
Datasheet

Similar


Texas Instruments
In Stock: 63,294
Unit Price: RM1.10000
Datasheet

Similar


Texas Instruments
In Stock: 7,372
Unit Price: RM1.62000
Datasheet

Similar


Texas Instruments
In Stock: 10,932
Unit Price: RM2.96000
Datasheet
Comparator Standard (General Purpose) 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM139APT

DigiKey Part Number
497-10614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM139APT
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes