Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239QT

DigiKey Part Number
497-13140-2-ND - Tape & Reel (TR)
497-13140-1-ND - Cut Tape (CT)
497-13140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239QT
Description
IC COMPARATOR 4 DIFF 16QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM239QT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
16-VFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,377
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.62300RM16.23
25RM1.45480RM36.37
100RM1.26750RM126.75
250RM1.17852RM294.63
500RM1.12494RM562.47
1,000RM1.08074RM1,080.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.02615RM3,078.45
6,000RM0.99944RM5,996.64
9,000RM0.98607RM8,874.63
15,000RM0.97124RM14,568.60
21,000RM0.96259RM20,214.39
30,000RM0.95426RM28,627.80
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900