LM258AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,299
Unit Price: RM1.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,998
Unit Price: RM6.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,797
Unit Price: RM6.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: RM6.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,990
Unit Price: RM1.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,076
Unit Price: RM8.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,079
Unit Price: RM2.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,075
Unit Price: RM2.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 326
Unit Price: RM2.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,810
Unit Price: RM2.13000
Datasheet

Similar


Texas Instruments
In Stock: 11,308
Unit Price: RM1.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.71844
Datasheet

Similar


Texas Instruments
In Stock: 5,996
Unit Price: RM9.38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: RM2.48219
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258AD

DigiKey Part Number
LM258AD-ND
Manufacturer
Manufacturer Product Number
LM258AD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types