


LM2931AD33R | |
|---|---|
DigiKey Part Number | 497-6880-2-ND - Tape & Reel (TR) 497-6880-1-ND - Cut Tape (CT) 497-6880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD33R |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AD33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.07700 | RM30.77 |
| 25 | RM2.78000 | RM69.50 |
| 100 | RM2.45270 | RM245.27 |
| 250 | RM2.29688 | RM574.22 |
| 500 | RM2.20278 | RM1,101.39 |
| 1,000 | RM2.12543 | RM2,125.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.04376 | RM5,109.40 |
| 5,000 | RM1.99451 | RM9,972.55 |
| 7,500 | RM1.96987 | RM14,774.02 |
| 12,500 | RM1.94256 | RM24,282.00 |
| 17,500 | RM1.92659 | RM33,715.32 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |


