
M24C02-RDW6TP | |
|---|---|
DigiKey Part Number | 497-18720-2-ND - Tape & Reel (TR) 497-18720-1-ND - Cut Tape (CT) 497-18720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-RDW6TP |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-RDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.72900 | RM7.29 |
| 25 | RM0.71080 | RM17.77 |
| 50 | RM0.69740 | RM34.87 |
| 100 | RM0.68360 | RM68.36 |
| 250 | RM0.66444 | RM166.11 |
| 500 | RM0.64986 | RM324.93 |
| 1,000 | RM0.63525 | RM635.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60592 | RM2,423.68 |
| 8,000 | RM0.59131 | RM4,730.48 |
| 12,000 | RM0.58280 | RM6,993.60 |
| 20,000 | RM0.57215 | RM11,443.00 |
| 28,000 | RM0.56519 | RM15,825.32 |
| 40,000 | RM0.55786 | RM22,314.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |



