LS204IYDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 33,209
Unit Price: RM2.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,750
Unit Price: RM0.51000
Datasheet

Similar


Texas Instruments
In Stock: 2,966
Unit Price: RM3.62000
Datasheet

Similar


Texas Instruments
In Stock: 8,580
Unit Price: RM1.38000
Datasheet

Similar


Texas Instruments
In Stock: 3,437
Unit Price: RM1.18000
Datasheet

Similar


Texas Instruments
In Stock: 5,696
Unit Price: RM6.30000
Datasheet

Similar


Texas Instruments
In Stock: 5,967
Unit Price: RM5.44000
Datasheet

Similar


onsemi
In Stock: 11,413
Unit Price: RM1.02000
Datasheet

Similar


onsemi
In Stock: 8,507
Unit Price: RM1.77000
Datasheet

Similar


onsemi
In Stock: 3,374
Unit Price: RM1.85000
Datasheet

Similar


onsemi
In Stock: 1,543
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 4,528
Unit Price: RM1.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 246
Unit Price: RM17.81000
Datasheet

Similar


Texas Instruments
In Stock: 395
Unit Price: RM5.00000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS204IYDT

DigiKey Part Number
497-10223-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS204IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
700µA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes