M24256-BWMW6TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.63344
Datasheet

Similar


Microchip Technology
In Stock: 286
Unit Price: RM4.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.63344
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM4.35764
Datasheet

Similar


Microchip Technology
In Stock: 176
Unit Price: RM3.07000
Datasheet

Similar


Microchip Technology
In Stock: 6,951
Unit Price: RM3.31000
Datasheet

Similar


Microchip Technology
In Stock: 54
Unit Price: RM4.65000
Datasheet

Similar


Microchip Technology
In Stock: 2,223
Unit Price: RM4.57000
Datasheet

Similar


Microchip Technology
In Stock: 1,011
Unit Price: RM4.37000
Datasheet

Similar


Microchip Technology
In Stock: 2,281
Unit Price: RM4.45000
Datasheet

Similar


Microchip Technology
In Stock: 3,686
Unit Price: RM5.08000
Datasheet

Similar


Microchip Technology
In Stock: 6,804
Unit Price: RM5.00000
Datasheet

Similar


Microchip Technology
In Stock: 2,667
Unit Price: RM4.77000
Datasheet

Similar


Microchip Technology
In Stock: 2,829
Unit Price: RM4.65000
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-BWMW6TG

DigiKey Part Number
497-8624-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24256-BWMW6TG
Description
IC EEPROM 256KBIT I2C 1MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M24256-BWMW6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types