
M48T58Y-70MH1F | |
|---|---|
DigiKey Part Number | 497-M48T58Y-70MH1FTR-ND - Tape & Reel (TR) 497-M48T58Y-70MH1FCT-ND - Cut Tape (CT) 497-M48T58Y-70MH1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M48T58Y-70MH1F |
Description | IC RTC CLK/CALENDAR PAR 28SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.337", 8.56mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M48T58Y-70MH1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3mA @ 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.337", 8.56mm Width) with SNAPHAT Sockets | |
Supplier Device Package | 28-SOH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.77000 | RM80.77 |
| 10 | RM64.51000 | RM645.10 |
| 25 | RM60.44920 | RM1,511.23 |
| 100 | RM55.98540 | RM5,598.54 |
| 250 | RM53.85792 | RM13,464.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | RM51.61223 | RM48,309.05 |
| Unit Price without VAT: | RM80.77000 |
|---|---|
| Unit Price with VAT: | RM88.84700 |





