M74HC259B1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,842
Unit Price: RM5.48000
Datasheet

Similar


Texas Instruments
In Stock: 4,963
Unit Price: RM6.03000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC259B1R

DigiKey Part Number
497-1812-5-ND
Manufacturer
Manufacturer Product Number
M74HC259B1R
Description
IC D-TYPE ADDR 1:8 16-DIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC259B1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
15ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes