M74HC85B1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5,573
Unit Price: RM5.16000
Datasheet
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC85B1R

DigiKey Part Number
497-1887-5-ND
Manufacturer
Manufacturer Product Number
M74HC85B1R
Description
IC MAG COMPARATOR 4BIT 16-DIP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC85B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Current - Quiescent (Iq)
4 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes