M74HCT688RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,486
Unit Price: RM3.07000
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT688RM13TR

DigiKey Part Number
M74HCT688RM13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT688RM13TR
Description
IC ID COMPARATOR 8BIT 20-SO
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
4mA, 4mA
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Current - Quiescent (Iq)
4 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes