M74HCT74TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,866
Unit Price: RM1.46000
Datasheet

Similar


onsemi
In Stock: 1,434
Unit Price: RM1.14000
Datasheet

Similar


Texas Instruments
In Stock: 13,111
Unit Price: RM1.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,969
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 10,268
Unit Price: RM1.50000
Datasheet

Similar


Texas Instruments
In Stock: 9,500
Unit Price: RM3.90000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT74TTR

DigiKey Part Number
497-7403-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT74TTR
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
48 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes