
M93C66-RMC6TG | |
|---|---|
DigiKey Part Number | 497-15764-2-ND - Tape & Reel (TR) 497-15764-1-ND - Cut Tape (CT) 497-15764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C66-RMC6TG |
Description | IC EEPROM 4KBIT MIC WIRE 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 1 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-RMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.25300 | RM12.53 |
| 25 | RM1.22280 | RM30.57 |
| 50 | RM1.19780 | RM59.89 |
| 100 | RM1.17290 | RM117.29 |
| 250 | RM1.13928 | RM284.82 |
| 500 | RM1.11376 | RM556.88 |
| 1,000 | RM1.08807 | RM1,088.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.02862 | RM5,143.10 |
| 10,000 | RM1.00328 | RM10,032.80 |
| 15,000 | RM0.98859 | RM14,828.85 |
| 25,000 | RM0.97024 | RM24,256.00 |
| 35,000 | RM0.95828 | RM33,539.80 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |


