
M95020-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15364-2-ND - Tape & Reel (TR) 497-15364-1-ND - Cut Tape (CT) 497-15364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-DRMF3TG/K |
Description | IC EEPROM 2KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95020-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM2.11600 | RM21.16 |
| 25 | RM2.06000 | RM51.50 |
| 50 | RM2.01640 | RM100.82 |
| 100 | RM1.97320 | RM197.32 |
| 250 | RM1.91516 | RM478.79 |
| 500 | RM1.87110 | RM935.55 |
| 1,000 | RM1.82706 | RM1,827.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.76904 | RM4,422.60 |
| 5,000 | RM1.72555 | RM8,627.75 |
| 7,500 | RM1.70033 | RM12,752.47 |
| 12,500 | RM1.66882 | RM20,860.25 |
| 17,500 | RM1.64825 | RM28,844.38 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |






