M95020-WMN6T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7,624
Unit Price: RM2.21000
Datasheet

Similar


STMicroelectronics
In Stock: 5,643
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 8,514
Unit Price: RM1.26000
Datasheet

Direct


Microchip Technology
In Stock: 396
Unit Price: RM1.97000
Datasheet

Upgrade


onsemi
In Stock: 2,543
Unit Price: RM1.65000
Datasheet

Similar


Microchip Technology
In Stock: 2,177
Unit Price: RM2.17000
Datasheet

Similar


Microchip Technology
In Stock: 646
Unit Price: RM2.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.04092
Datasheet

Similar


Microchip Technology
In Stock: 1,203
Unit Price: RM1.97000
Datasheet

Similar


Microchip Technology
In Stock: 2,726
Unit Price: RM2.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.59252
Datasheet

Similar


Microchip Technology
In Stock: 390
Unit Price: RM1.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.31672
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.59252
Datasheet
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95020-WMN6T

DigiKey Part Number
M95020-WMN6T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95020-WMN6T
Description
IC EEPROM 2KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes