Similar

M95320-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15370-2-ND - Tape & Reel (TR) 497-15370-1-ND - Cut Tape (CT) 497-15370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DRMF3TG/K |
Description | IC EEPROM 32KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM3.14800 | RM31.48 |
| 25 | RM3.06360 | RM76.59 |
| 50 | RM2.99920 | RM149.96 |
| 100 | RM2.93290 | RM293.29 |
| 250 | RM2.84516 | RM711.29 |
| 500 | RM2.77872 | RM1,389.36 |
| 1,000 | RM2.71237 | RM2,712.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.62524 | RM6,563.10 |
| 5,000 | RM2.56005 | RM12,800.25 |
| 7,500 | RM2.52232 | RM18,917.40 |
| 12,500 | RM2.47527 | RM30,940.88 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |


