
M95320-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17889-2-ND - Tape & Reel (TR) 497-17889-1-ND - Cut Tape (CT) 497-17889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-RMC6TG |
Description | IC EEPROM 32KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95320-RMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM2.13900 | RM21.39 |
| 25 | RM2.08360 | RM52.09 |
| 50 | RM2.04100 | RM102.05 |
| 100 | RM1.99680 | RM199.68 |
| 250 | RM1.93800 | RM484.50 |
| 500 | RM1.89348 | RM946.74 |
| 1,000 | RM1.84892 | RM1,848.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.74618 | RM8,730.90 |
| 10,000 | RM1.70264 | RM17,026.40 |
| 15,000 | RM1.67745 | RM25,161.75 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

