EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-BRDW6TP

DigiKey Part Number
497-6347-2-ND - Tape & Reel (TR)
497-6347-1-ND - Cut Tape (CT)
497-6347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-BRDW6TP
Description
IC EEPROM 256KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24256-BRDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,422
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.81200RM18.12
25RM1.76680RM44.17
50RM1.73040RM86.52
100RM1.69340RM169.34
250RM1.64424RM411.06
500RM1.60666RM803.33
1,000RM1.56907RM1,569.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.49427RM5,977.08
8,000RM1.45730RM11,658.40
12,000RM1.43587RM17,230.44
20,000RM1.40915RM28,183.00
28,000RM1.39173RM38,968.44
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300