MC3403PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,850
Unit Price: RM1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,141
Unit Price: RM1.02000
Datasheet

Similar


Texas Instruments
In Stock: 18,137
Unit Price: RM7.33000
Datasheet

Similar


Texas Instruments
In Stock: 239
Unit Price: RM2.84000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3403PT

DigiKey Part Number
MC3403PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC3403PT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes