
CFM04S033-T | |
|---|---|
DigiKey Part Number | 2034-CFM04S033-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM04S033-T |
Description | AC/DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.3 kV | |
Efficiency | 74% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.95" L x 0.71" W x 0.69" H (49.5mm x 18.0mm x 17.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.10000 | RM38.10 |
| 10 | RM33.49800 | RM334.98 |
| 25 | RM31.82120 | RM795.53 |
| 50 | RM30.60820 | RM1,530.41 |
| 100 | RM29.44200 | RM2,944.20 |
| 250 | RM27.96816 | RM6,992.04 |
| 500 | RM26.90248 | RM13,451.24 |
| 1,000 | RM25.87725 | RM25,877.25 |
| Unit Price without VAT: | RM38.10000 |
|---|---|
| Unit Price with VAT: | RM41.91000 |

