PD55008L-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,134
Unit Price: RM33.02000
Datasheet
RF Mosfet 12.5 V 150 mA 500MHz 19dB 8W PowerFLAT™ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD55008L-E

DigiKey Part Number
497-6473-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD55008L-E
Description
RF MOSFET LDMOS 12.5V POWERFLAT
Customer Reference
Detailed Description
RF Mosfet 12.5 V 150 mA 500MHz 19dB 8W PowerFLAT™ (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
500MHz
Gain
19dB
Voltage - Test
12.5 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
150 mA
Power - Output
8W
Voltage - Rated
40 V
Package / Case
8-PowerVDFN
Supplier Device Package
PowerFLAT™ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes