PD57002-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 351
Unit Price: RM192.63000
Datasheet
RF Mosfet 28 V 10 mA 960MHz 15dB 2W 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD57002-E

DigiKey Part Number
497-5304-5-ND
Manufacturer
Manufacturer Product Number
PD57002-E
Description
RF MOSFET LDMOS 28V POWERSO10
Customer Reference
Detailed Description
RF Mosfet 28 V 10 mA 960MHz 15dB 2W 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
960MHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
250mA
Noise Figure
-
Current - Test
10 mA
Power - Output
2W
Voltage - Rated
65 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes