RF Mosfet 7.5 V 150 mA 870MHz 15dB 6W 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD84006-E

DigiKey Part Number
497-10292-5-ND
Manufacturer
Manufacturer Product Number
PD84006-E
Description
RF MOSFET LDMOS 7.5V POWERSO10
Customer Reference
Detailed Description
RF Mosfet 7.5 V 150 mA 870MHz 15dB 6W 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
PD84006-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
870MHz
Gain
15dB
Voltage - Test
7.5 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
150 mA
Power - Output
6W
Voltage - Rated
25 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.