
SM15T12AY | |
|---|---|
DigiKey Part Number | 497-11774-2-ND - Tape & Reel (TR) 497-11774-1-ND - Cut Tape (CT) 497-11774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T12AY |
Description | TVS DIODE 10.2VWM 21.7VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T12AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 461A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM3.23500 | RM32.35 |
| 100 | RM2.48610 | RM248.61 |
| 500 | RM2.02516 | RM1,012.58 |
| 1,000 | RM1.83210 | RM1,832.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.55236 | RM3,880.90 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

