
SMA6J26CA-TR | |
|---|---|
DigiKey Part Number | 497-5930-2-ND - Tape & Reel (TR) 497-5930-1-ND - Cut Tape (CT) 497-5930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J26CA-TR |
Description | TVS DIODE 26VWM 47.9VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.9V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J26CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 47.9V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.19000 | RM11.90 |
| 100 | RM0.92590 | RM92.59 |
| 500 | RM0.92196 | RM460.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.77618 | RM3,880.90 |
| 10,000 | RM0.75057 | RM7,505.70 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

